Print Page
Image is for illustrative purposes only. Please refer to product description.
17,132 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
Price for:Each
Minimum: 12
Multiple: 12
$133.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
14162MN is a 5" triangle single cut slim taper file. The Crescent Nicholson American pattern regular taper file is made for filing handsaws. Triangular shape for filing gullets between saw teeth. Features a single cut for a smooth and sharp finish.
- Expertly made to effectively file saws with 60° angle teeth
- Triangular shape makes accessing tight internal angles and squaring corners easy
- Single cut construction is ideal for sharpening tools, finish filing, and draw filing
- Edges set and cut for filing gullets between saw teeth
- Tapers slightly towards the point
- 6.65inch overall length, 0.23inch overall height, 0.23inch overall width
- Steel material
- 1 year warranty
Notes
Select the right file when filing handsaws for long-lasting performance.
Technical Specifications
Blade Length
5"
File Shape
Triangle
SVHC
No SVHC (15-Jun-2015)
File Cut
Single
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate