Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.660 |
Price for:Each
Minimum: 12
Multiple: 12
$379.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
16036NNN is an 8" three square bastard cut. The Crescent Nicholson American pattern regular taper file is made for filing handsaws. Triangular shape for filing gullets between saw teeth. Features a single cut for a smooth and sharp finish.
- Double-cut pattern is perfect for rougher work or removing material quickly
- For use by machinists for filing internal angles
- Filing taps and gutters
- More acute than right angles, clearing out square corners
- Sharp corners are slightly set and cut, cut to the point
- 10.63inch overall length, 0.53inch overall height, 0.61inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
8"
File Shape
Triangle
SVHC
No SVHC (27-Jun-2024)
File Cut
Bastard
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate