Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-5EW104
Newark Part No.56AC4985
Product RangeST-5 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-5EW104
Newark Part No.56AC4985
Product RangeST-5 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns14Turns
Temperature Coefficient± 100ppm/°C
Product RangeST-5 Series
Power Rating250mW
Trimmer Shape / Size6 mm Square
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
14Turns
Product Range
ST-5 Series
Trimmer Shape / Size
6 mm Square
SVHC
To Be Advised
Element Material
RuO2 Cermet
Track Resistance
100kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Qualification
-
Technical Docs (1)
Alternatives for ST-5EW104
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate