Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoFB15ANEP4
Newark Part No.09X9209
Product RangeFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $15.490 |
10+ | $14.890 |
25+ | $14.430 |
50+ | $13.380 |
100+ | $12.210 |
250+ | $10.750 |
500+ | $9.640 |
1000+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$15.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFB15ANEP4
Newark Part No.09X9209
Product RangeFB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeFB Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter5.3mm
Contact Voltage AC Nom28V
Contact Voltage DC Nom28V
Switch OperationOff-(On)
Contact Current Max100mA
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourWhite
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Turret
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Voltage AC Nom
28V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
FB Series
Panel Cutout Diameter
5.3mm
Contact Voltage DC Nom
28V
Contact Current Max
100mA
Actuator / Cap Colour
White
Contact Voltage VDC
28V
Switch Terminals
Solder Turret
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate