New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Coded Switches
                      Print Page

                      FD02FR16H-R

                      Rotary Coded Switch, Ultra Thin DIP, 0.4 VA, FD02 Series, Surface Mount, Right Angle, 16 Position

                      NKK SWITCHES FD02FR16H-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoFD02FR16H-R
                      Newark Part No.91AK5674
                      Product RangeFD02 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$8.960
                      2500+$7.950
                      Price for:Each
                      Minimum: 500
                      Multiple: 500
                      $4,480.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoFD02FR16H-R
                      Newark Part No.91AK5674
                      Product RangeFD02 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFD02 Series
                      Switch MountingSurface Mount, Right Angle
                      No. of Switch Positions16 Position
                      Switching Voltage20V
                      Output CodeHexadecimal
                      Switching Current-mA
                      Switch ConstructionUnsealed
                      Actuator LevelFlushed
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      FD02FR16H-R is a FD02 series ultra-thin DIP rotary switch with surface mount terminals.  Surface mount terminals provide mechanical stability during soldering and simplified solder joint inspection. Heat-resistant resin used for switch body maintains switch reliability through vapor phase and infrared convection reflow soldering. Internal construction incorporating metal springs promotes smooth, crisp operation.

                      • 0.4VA maximum, 20V maximum, AC/DC electrical capacity (resistive load)
                      • Advanced contact reliability is achieved through gold-plated contacts
                      • Screwdriver actuation, compact dimension
                      • Real coded circuit, 10,000 operations minimum mechanical and electrical life
                      • Hexadecimal positions
                      • Right angle or gull wing terminals for right angle mount
                      • LCP resin rotor, PPS resin case cover and base, fluoro rubber O-ring
                      • Corson alloy with gold plating movable contacts, brass with gold plating terminals
                      • 100 milliohms maximum (at 20mV, 10mA) contact resistance
                      • Operating temperature range from -25°C through +85°C (–13°F through +185°F)

                      Technical Specifications

                      Product Range

                      FD02 Series

                      No. of Switch Positions

                      16 Position

                      Output Code

                      Hexadecimal

                      Switch Construction

                      Unsealed

                      SVHC

                      No SVHC (17-Dec-2015)

                      Switch Mounting

                      Surface Mount, Right Angle

                      Switching Voltage

                      20V

                      Switching Current

                      -mA

                      Actuator Level

                      Flushed

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.