Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoFMBN04BD
Newark Part No.09X9216
Product RangeFM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.900 |
| 5+ | $53.030 |
| 10+ | $51.390 |
| 25+ | $48.810 |
| 50+ | $45.760 |
| 100+ | $41.060 |
| 250+ | $37.310 |
Price for:Each
Minimum: 1
Multiple: 1
$58.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFMBN04BD
Newark Part No.09X9216
Product RangeFM Series
Technical Datasheet
Product RangeFM Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
FM Series
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
4
Panel Cutout Height
-
Keypad Array
1 x 4
Housing Material
-
Contact Voltage DC Nom
24V
Panel Cutout Width
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate