Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoFR01KC16P-W-S
Newark Part No.09X9307
Product RangeFR01 Series
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.670 |
| 100+ | $9.790 |
| 250+ | $8.690 |
| 500+ | $7.860 |
| 1000+ | $7.440 |
Price for:Each
Minimum: 50
Multiple: 50
$533.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFR01KC16P-W-S
Newark Part No.09X9307
Product RangeFR01 Series
Product RangeFR01 Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage5VDC
Output CodeHexadecimal Complement
Switching Current100mA
Switch Construction-
Actuator LevelRaised
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FR01 Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal Complement
Switch Construction
-
SVHC
No SVHC (17-Dec-2015)
Switch Mounting
Through Hole
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate