Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-15AN-4A
Newark Part No.31AJ5175
Product RangeFT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.270 |
| 5+ | $203.030 |
| 10+ | $195.690 |
| 25+ | $187.420 |
| 50+ | $173.640 |
| 100+ | $152.510 |
Price for:Each
Minimum: 1
Multiple: 1
$234.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-15AN-4A
Newark Part No.31AJ5175
Product RangeFT Series
Technical Datasheet
Meter Display TypeAnalog Resistive
Display Size308.1mm x 232.1mm
Display Resolution-
Screen Size15"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeFT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
Analog Resistive
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FT Series
Display Size
308.1mm x 232.1mm
Screen Size
15"
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate