Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoGB15JPD
Newark Part No.09X9467
Product RangeGB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.770 |
| 5+ | $21.370 |
| 10+ | $19.810 |
| 25+ | $18.250 |
| 50+ | $16.700 |
| 100+ | $14.970 |
| 250+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$22.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoGB15JPD
Newark Part No.09X9467
Product RangeGB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeGB Series
Contact ConfigurationSPDT
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Contact Voltage DC Nom28V
Actuator / Cap ColourTransparent
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorAmber
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Voltage AC Nom
28V
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Transparent
Contact Voltage VDC
28V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
GB Series
Contact Current Max
100mA
Switch Operation
On-(On)
Contact Voltage DC Nom
28V
Contact Voltage VAC
28V
Switch Mounting
Through Hole
Illumination Color
Amber
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate