Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoIS15BBFP4RGB
Newark Part No.13AC2522
Product RangeSmartDisplay Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $107.910 |
| 25+ | $105.370 |
| 50+ | $98.750 |
| 100+ | $88.570 |
| 250+ | $80.430 |
Price for:Each
Minimum: 20
Multiple: 20
$2,158.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoIS15BBFP4RGB
Newark Part No.13AC2522
Product RangeSmartDisplay Series
Technical Datasheet
Product RangeSmartDisplay Series
Contact ConfigurationSPST-NO
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage VDC12V
Display TypeLCD
Backlighting ColourRed, Green, Blue
Pixel Size (H x W)0.44mm x 0.49mm
Viewing Area (H x W)17mm x 13mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SmartDisplay Series
Switch Terminals
Through Hole
Contact Voltage VDC
12V
Backlighting Colour
Red, Green, Blue
Viewing Area (H x W)
17mm x 13mm
Contact Configuration
SPST-NO
Contact Current Max
100mA
Display Type
LCD
Pixel Size (H x W)
0.44mm x 0.49mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate