Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoIS18WWC1W
Newark Part No.10X0016
Product RangeSmartDisplay Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $131.210 |
| 25+ | $128.200 |
| 50+ | $120.380 |
| 100+ | $108.340 |
| 250+ | $98.710 |
Price for:Each
Minimum: 20
Multiple: 20
$2,624.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoIS18WWC1W
Newark Part No.10X0016
Product RangeSmartDisplay Series
Technical Datasheet
Product RangeSmartDisplay Series
Contact ConfigurationSP3T
Switch TerminalsConnector
Contact Current Max-
Contact Voltage VDC-
Display TypeOLED
Backlighting Colour-
Pixel Size (H x W)0.16mm x 0.177mm
Viewing Area (H x W)13.22mm x 19.16mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SmartDisplay Series
Switch Terminals
Connector
Contact Voltage VDC
-
Backlighting Colour
-
Viewing Area (H x W)
13.22mm x 19.16mm
Contact Configuration
SP3T
Contact Current Max
-
Display Type
OLED
Pixel Size (H x W)
0.16mm x 0.177mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
