Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSB4011NOHG-2B
Newark Part No.10X9033
Product RangeSB40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.610 |
| 5+ | $21.220 |
| 10+ | $19.670 |
| 25+ | $18.130 |
| 50+ | $16.590 |
| 100+ | $14.890 |
| 250+ | $13.580 |
Price for:Each
Minimum: 1
Multiple: 1
$22.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSB4011NOHG-2B
Newark Part No.10X9033
Product RangeSB40 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.5mm
Product RangeSB40 Series
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NO
Contact Current Max3mA
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourWhite
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
SB40 Series
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.5mm
Contact Voltage AC Nom
125V
Contact Current Max
3mA
Pushbutton Actuator Style
Round
Contact Voltage VAC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate