Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSK12AG30
Newark Part No.10X9227
Product RangeSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.000 |
| 5+ | $45.750 |
| 10+ | $42.650 |
| 25+ | $39.190 |
| 50+ | $34.360 |
| 100+ | $32.290 |
| 250+ | $29.690 |
Price for:Each
Minimum: 1
Multiple: 1
$48.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSK12AG30
Newark Part No.10X9227
Product RangeSK Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
Product RangeSK Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-On
Product Range
SK Series
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
