Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSW3003A
Newark Part No.10X9310
Product RangeSW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $17.180 |
10+ | $16.550 |
25+ | $16.070 |
50+ | $14.950 |
100+ | $13.720 |
250+ | $12.180 |
500+ | $11.000 |
1000+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSW3003A
Newark Part No.10X9310
Product RangeSW Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product RangeSW Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max15A
Contact Voltage VDC30V
Panel Cutout Height28mm
Panel Cutout Width14.5mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Current DC Max
15A
Panel Cutout Height
28mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
SW Series
Contact Current AC Max
15A
Contact Voltage AC Nom
125V
Contact Voltage VDC
30V
Panel Cutout Width
14.5mm
Switch Terminals
Solder Lug
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate