Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoYB216CWCKW01-5C-CB
Newark Part No.11X1415
Product RangeYB2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $82.680 |
5+ | $74.410 |
10+ | $72.090 |
25+ | $68.460 |
50+ | $64.150 |
100+ | $57.540 |
250+ | $52.250 |
Price for:Each
Minimum: 1
Multiple: 1
$82.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoYB216CWCKW01-5C-CB
Newark Part No.11X1415
Product RangeYB2 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeYB2 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPDT
Contact Current Max3A
Switch OperationOn-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The YB216CWCKW01-5C-CB is a panel seal red-illuminated SPDT round Pushbutton Switch with cap having red lens and white diffuser. The terminals are made of phosphor bronze with tin-plating and silver contacts.
- -25 to 50°C Operating temperature range
- IP65 Protection rating
- Short body of 0.965" conserves behind-panel space
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
22mm
Contact Current Max
3A
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
YB2 Series
Contact Configuration
SPDT
Switch Operation
On-On
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate