Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05J-AA-00
Newark Part No.49AJ4183
Product Range02510SS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05J-AA-00
Newark Part No.49AJ4183
Product Range02510SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM1.13CFM
Noise Rating22dB
Power Rating200mW
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.032m³/min
Product Range02510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Noise Rating
22dB
Rated Speed
5500rpm
Current Rating
40mA
Air Flow - m3/min
0.032m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.13CFM
Power Rating
200mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
02510SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate