Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-05L-AT-00
Newark Part No.49AJ4189
Product Range03010SS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.830 |
| 1080+ | $10.710 |
| 1980+ | $10.540 |
| 2520+ | $10.330 |
| 5040+ | $10.160 |
| 10080+ | $9.800 |
Price for:Each
Minimum: 700
Multiple: 700
$8,281.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-05L-AT-00
Newark Part No.49AJ4189
Product Range03010SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM3.5CFM
Noise Rating23.5dB
Power Rating600mW
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.1m³/min
Product Range03010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Noise Rating
23.5dB
Rated Speed
8500rpm
Current Rating
120mA
Air Flow - m3/min
0.1m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.5CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
03010SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate