Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-12N-AA-00
Newark Part No.42AH1051
Product Range04010SS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $10.260 |
1080+ | $9.220 |
1980+ | $9.080 |
2520+ | $8.880 |
5040+ | $8.750 |
10080+ | $8.400 |
Price for:Each
Minimum: 560
Multiple: 560
$5,745.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-12N-AA-00
Newark Part No.42AH1051
Product Range04010SS Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial6.7CFM
Flow Rate - Metric0.19m³/min
Air Flow - CFM6.7CFM
Noise Rating29dBA
Power Rating710mW
Rated Speed7500rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.19m³/min
Product Range04010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.19m³/min
Noise Rating
29dBA
Rated Speed
7500rpm
Current Rating
60mA
Air Flow - m3/min
0.19m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
6.7CFM
Air Flow - CFM
6.7CFM
Power Rating
710mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04010SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate