Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12P-AA-00
Newark Part No.43Y7387
Product Range04020VA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $19.540 |
800+ | $18.280 |
1200+ | $17.680 |
2000+ | $17.490 |
2400+ | $17.230 |
5200+ | $17.060 |
10000+ | $16.160 |
Price for:Each
Minimum: 350
Multiple: 350
$6,839.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12P-AA-00
Newark Part No.43Y7387
Product Range04020VA Series
Technical Datasheet
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Noise Rating34.6dB
Power Rating1.56W
Power Connection Type2 Lead Wires
Current Rating130mA
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Power Rating
1.56W
Current Rating
130mA
SVHC
No SVHC (27-Jun-2018)
External Depth
20mm
Noise Rating
34.6dB
Power Connection Type
2 Lead Wires
Product Range
04020VA Series
Technical Docs (1)
Alternatives for 04020VA-12P-AA-00
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate