Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12J-AL-00
Newark Part No.12AC3319
Product Range06020SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $19.070 |
800+ | $17.870 |
1200+ | $17.300 |
2000+ | $17.020 |
2400+ | $16.710 |
5200+ | $16.480 |
10000+ | $15.920 |
Price for:Each
Minimum: 120
Multiple: 120
$2,288.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12J-AL-00
Newark Part No.12AC3319
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.7CFM
Noise Rating21.5dB
Power Rating600mW
Rated Speed2800rpm
Power Connection Type3 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.356m³/min
Product Range06020SA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
21.5dB
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
0.356m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.7CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate