Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-12N-EU-02
Newark Part No.88AH5909
Product Range08025DA Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $48.240 |
5+ | $46.790 |
10+ | $45.510 |
25+ | $44.250 |
50+ | $39.160 |
100+ | $37.340 |
250+ | $33.520 |
Price for:Each
Minimum: 1
Multiple: 1
$48.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-12N-EU-02
Newark Part No.88AH5909
Product Range08025DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25.4mm
Flow Rate - Imperial51.2CFM
Bearing TypeBall Bearing
Air Flow - CFM51.2CFM
Flow Rate - Metric1.45m³/min
Noise Rating45dBA
Power Rating2.64W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating220mA
IP Rating-
Air Flow - m3/min1.45m³/min
Product Range08025DA Series
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
51.2CFM
Air Flow - CFM
51.2CFM
Noise Rating
45dBA
Rated Speed
5000rpm
Current Rating
220mA
Air Flow - m3/min
1.45m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.45m³/min
Power Rating
2.64W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
08025DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability