Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-B3L-EA-00
Newark Part No.43Y7536
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.930 |
5+ | $20.920 |
10+ | $20.920 |
25+ | $19.320 |
50+ | $19.320 |
100+ | $19.320 |
250+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$20.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038PB-B3L-EA-00
Newark Part No.43Y7536
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM26.8CFM
Noise Rating33dB
Power Rating10W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating70mA
IP Rating-
Air Flow - m3/min0.75m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
3200rpm
Current Rating
70mA
Air Flow - m3/min
0.75m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
26.8CFM
Power Rating
10W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for 08038PB-B3L-EA-00
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate