Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-12N-EL-00
Newark Part No.41AH8043
Product Range08038RA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $41.750 |
1080+ | $39.170 |
1980+ | $37.880 |
2520+ | $37.280 |
5040+ | $36.600 |
10080+ | $36.100 |
Price for:Each
Minimum: 40
Multiple: 40
$1,670.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-12N-EL-00
Newark Part No.41AH8043
Product Range08038RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM61.8CFM
Noise Rating46dB
Power Rating4.9W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating410mA
IP Rating-
Air Flow - m3/min1.75m³/min
Product Range08038RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
4500rpm
Current Rating
410mA
Air Flow - m3/min
1.75m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
61.8CFM
Power Rating
4.9W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038RA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate