Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RE-12R-GT-00
Newark Part No.62AJ7761
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $67.090 |
50+ | $59.370 |
100+ | $56.620 |
250+ | $50.840 |
Price for:Each
Minimum: 32
Multiple: 32
$2,146.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RE-12R-GT-00
Newark Part No.62AJ7761
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105.94CFM
Noise Rating59.5dB
Power Rating21W
Rated Speed7500rpm
Power Connection Type3 Lead Wires
Current Rating1.75A
IP RatingIP68, IP69K
Air Flow - m3/min3m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
59.5dB
Rated Speed
7500rpm
Current Rating
1.75A
Air Flow - m3/min
3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.94CFM
Power Rating
21W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate