Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-24P-AL-D0
Newark Part No.49AJ4310
Product Range09225SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $15.790 |
800+ | $14.850 |
1200+ | $14.390 |
2000+ | $14.250 |
2400+ | $14.070 |
5200+ | $13.930 |
10000+ | $13.240 |
Price for:Each
Minimum: 60
Multiple: 60
$947.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-24P-AL-D0
Newark Part No.49AJ4310
Product Range09225SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM58.97CFM
Noise Rating37dB
Power Rating2.64W
Rated Speed3550rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min1.67m³/min
Product Range09225SA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
3550rpm
Current Rating
110mA
Air Flow - m3/min
1.67m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.97CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
09225SA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate