Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24K-EA-00
Newark Part No.43Y7727
Technical Datasheet
1 In Stock
40 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.170 |
5+ | $32.740 |
10+ | $31.310 |
25+ | $30.170 |
50+ | $28.260 |
100+ | $26.180 |
250+ | $25.790 |
Price for:Each
Minimum: 1
Multiple: 1
$34.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24K-EA-00
Newark Part No.43Y7727
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM97CFM
Noise Rating41dB
Power Rating5W
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating0.21A
IP Rating-
Air Flow - m3/min2.75m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Rated Speed
2650rpm
Current Rating
0.21A
Air Flow - m3/min
2.75m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
97CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability