Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24L-ET-00
Newark Part No.43Y7732
Product Range11938KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.750 |
| 800+ | $31.700 |
| 1200+ | $30.680 |
| 2000+ | $30.170 |
| 2400+ | $29.670 |
| 5200+ | $29.240 |
| 10000+ | $28.280 |
Price for:Each
Minimum: 40
Multiple: 40
$1,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24L-ET-00
Newark Part No.43Y7732
Product Range11938KA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM108.4CFM
Noise Rating42.5dB
Power Rating7.4W
Rated Speed2950rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating310mA
IP Rating-
Air Flow - m3/min3.07m³/min
Static Pressure68.1Pa
Product Range11938KA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
42.5dB
Rated Speed
2950rpm
Current Rating
310mA
Air Flow - m3/min
3.07m³/min
Product Range
11938KA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
108.4CFM
Power Rating
7.4W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
68.1Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
