Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24N-EA-00
Newark Part No.41Y4193
Product Range11938KA Series
Your Part Number
2,518 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $37.530 | $15.340 |
| 5+ | $34.600 | $15.340 |
| 10+ | $31.680 | $15.340 |
| 25+ | $30.030 | $15.340 |
| 50+ | $28.370 | $15.340 |
| 100+ | $27.320 | $15.340 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24N-EA-00
Newark Part No.41Y4193
Product Range11938KA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM129.9CFM
Noise Rating50dB
Power Rating12W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP Rating-
Air Flow - m3/min3.68m³/min
Product Range11938KA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
50dB
Rated Speed
3600rpm
Current Rating
500mA
Air Flow - m3/min
3.68m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
129.9CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938KA Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
