Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24R-ET-00
Newark Part No.71AJ8475
Product Range17250VA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $119.340 |
800+ | $112.000 |
1200+ | $108.370 |
2000+ | $106.620 |
2400+ | $104.750 |
5200+ | $103.280 |
10000+ | $99.820 |
Price for:Each
Minimum: 30
Multiple: 10
$3,580.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24R-ET-00
Newark Part No.71AJ8475
Product Range17250VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM346CFM
Noise Rating62dB
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating1.8A
IP Rating-
Air Flow - m3/min9.8m³/min
Product Range17250VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Rated Speed
4600rpm
Current Rating
1.8A
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
50mm
Air Flow - CFM
346CFM
Power Rating
43.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
17250VA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate