Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-48P-EL-00
Newark Part No.49AJ4673
Product Range17250VA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $119.340 |
800+ | $112.010 |
1200+ | $108.370 |
2000+ | $106.620 |
2400+ | $104.740 |
5200+ | $103.280 |
10000+ | $99.820 |
Price for:Each
Minimum: 30
Multiple: 10
$3,580.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-48P-EL-00
Newark Part No.49AJ4673
Product Range17250VA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM282CFM
Noise Rating56dB
Power Rating26.4W
Rated Speed3750rpm
Power Connection Type2 Lead Wires
Current Rating550mA
IP Rating-
Air Flow - m3/min8m³/min
Product Range17250VA Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
3750rpm
Current Rating
550mA
Air Flow - m3/min
8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
50mm
Air Flow - CFM
282CFM
Power Rating
26.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
17250VA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate