Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2404KL-04W-B39-B00
Newark Part No.49AM2493
Product Range2404KL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
| 800+ | $18.690 |
| 1200+ | $18.050 |
| 2000+ | $17.760 |
| 2400+ | $17.430 |
| 5200+ | $17.180 |
| 10000+ | $16.600 |
Price for:Each
Minimum: 210
Multiple: 210
$4,187.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2404KL-04W-B39-B00
Newark Part No.49AM2493
Product Range2404KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM13.8CFM
Noise Rating29dB
Power Rating1.2W
Rated Speed3600rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating100mA
IP Rating-
Air Flow - m3/min0.39m³/min
Static Pressure16.7Pa
Product Range2404KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
29dB
Rated Speed
3600rpm
Current Rating
100mA
Air Flow - m3/min
0.39m³/min
Product Range
2404KL Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
13.8CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Static Pressure
16.7Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate