Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $0.712 |
500+ | $0.678 |
1000+ | $0.560 |
Price for:Each
Minimum: 250
Multiple: 250
$178.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No162-000-925R000
Newark Part No.88W3824
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min4.7mm
Cable Diameter Max8.23mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
8.23mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
4.7mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability