Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $14.860 |
500+ | $12.500 |
1000+ | $11.010 |
5000+ | $10.460 |
Price for:Each
Minimum: 240
Multiple: 20
$3,566.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No179-025-413R571
Newark Part No.40Y5242
Product Range179 Series
D Sub Shell SizeDB
Upper D Sub Shell SizeDB
No. of Contacts25Contacts
Upper D Sub GenderPlug
Connector MountingThrough Hole Mount
No. of Contacts Upper D Sub25Contacts
Lower D Sub Shell SizeDB
Contact Termination TypeSolder
Lower D Sub GenderReceptacle
Contact MaterialBrass
No. of Contacts Lower D Sub25
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range179 Series
SVHCLead
Technical Specifications
Gender
Upper - Plug / Lower - Receptacle
Upper D Sub Shell Size
DB
Upper D Sub Gender
Plug
No. of Contacts Upper D Sub
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
179 Series
D Sub Shell Size
DB
No. of Contacts
25Contacts
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DB
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
25
Connector Body Material
Steel Body
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate