Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No852-002-113R001
Newark Part No.32AK3398
Product RangeVULCON Series
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $15.090 | 
| 10+ | $13.770 | 
| 25+ | $13.070 | 
| 50+ | $12.780 | 
| 100+ | $12.490 | 
| 250+ | $11.330 | 
| 500+ | $10.760 | 
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No852-002-113R001
Newark Part No.32AK3398
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM5
Sensor Connector GenderMale
No. of Positions2 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1A
Voltage Rating60V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M5
No. of Positions
2 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
1A
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate