Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No953-009-030R121
Newark Part No.41Y0693
Product RangeARMOR 953 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 10+ | $14.020 |
| 25+ | $13.380 |
| 50+ | $13.080 |
| 100+ | $11.050 |
| 250+ | $10.300 |
| 500+ | $10.260 |
Price for:Each
Minimum: 1
Multiple: 1
$14.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No953-009-030R121
Newark Part No.41Y0693
Product RangeARMOR 953 Series
Product RangeARMOR 953 Series
D Sub Shell SizeDE
Cable Exit Angle35°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Alternatives for 953-009-030R121
1 Product Found
Technical Specifications
Product Range
ARMOR 953 Series
Cable Exit Angle
35°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability