Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No971-009-030R121
Newark Part No.78AK1864
Product RangeARMOR 971 Series
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.150 |
10+ | $7.470 |
25+ | $6.880 |
50+ | $6.480 |
100+ | $6.080 |
250+ | $5.510 |
500+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No971-009-030R121
Newark Part No.78AK1864
Product RangeARMOR 971 Series
Technical Datasheet
Product RangeARMOR 971 Series
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialZinc Alloy Body
Product Overview
The ARMOR 971 series D-sub Backshell is designed for rugged/robust applications. It features an all metal die-cast housing and this backshell offers high reliability performance for the most challenging design applications. It is available in 4 industry sizes/positions (9, 15, 25 and 37). This 45° cable entry and low profile design allows use in racking, where space is a premium. The fully tapped assembly holes allow for easy assembly keeping manufacturing. It is available in die cast with 2 different platings, metalized plastic and plastic.
- Perimeter sealing lips for secure assembly
- Die cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or mechanical strain reliefs
- Various mating hardware available
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure sealing
- UL94V-HB Flammability
Technical Specifications
Product Range
ARMOR 971 Series
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability