Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $134.010 | 
Price for:Each
Minimum: 1
Multiple: 1
$134.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORGREN
Manufacturer Part NoRP125X3.000-DAD
Newark Part No.67R3312
Product RangeRP Series
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationDouble Acting Double End Mount
Piston Diameter11.113mm
Pneumatic Connection-
Operating Pressure Max17.2bar
Stroke Length76.2mm
Standards-
Product RangeRP Series
SVHCTo Be Advised
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
11.113mm
Operating Pressure Max
17.2bar
Standards
-
SVHC
To Be Advised
Mode of Operation
Double Acting Double End Mount
Pneumatic Connection
-
Stroke Length
76.2mm
Product Range
RP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate