Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $339.640 | 
| 10+ | $289.740 | 
| 25+ | $277.830 | 
| 50+ | $264.870 | 
| 100+ | $241.440 | 
| 250+ | $209.090 | 
Price for:Each
Minimum: 1
Multiple: 1
$339.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORGREN
Manufacturer Part NoRP300X4.000-DAP
Newark Part No.67R3379
Product RangeRP Series
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationDouble Acting Pivot
Piston Diameter19.05mm
Pneumatic Connection-
Operating Pressure Max17.2bar
Stroke Length101.6mm
Standards-
Product RangeRP Series
SVHCTo Be Advised
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
19.05mm
Operating Pressure Max
17.2bar
Standards
-
SVHC
To Be Advised
Mode of Operation
Double Acting Pivot
Pneumatic Connection
-
Stroke Length
101.6mm
Product Range
RP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate