New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  200H-3-1-500/2500-111

                                                                                                  Pressure Switch, NPT Male, 500 psi, 2500 psi, SPDT, 250 VAC

                                                                                                  NOSHOK 200H-3-1-500/2500-111
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNOSHOK
                                                                                                  Manufacturer Part No200H-3-1-500/2500-111
                                                                                                  Newark Part No.75AK8751
                                                                                                  Product Range200 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerNOSHOK
                                                                                                  Manufacturer Part No200H-3-1-500/2500-111
                                                                                                  Newark Part No.75AK8751
                                                                                                  Product Range200 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure Type-
                                                                                                  Pressure Port TypeNPT Male
                                                                                                  Operating Pressure Min500psi
                                                                                                  Operating Pressure Max2500psi
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Switching Voltage Max250VAC
                                                                                                  Switching Current Max5A
                                                                                                  Pressure Port Size1/8"
                                                                                                  Transducer Connection / Termination3 Pin Male Weatherpack Tower Connector
                                                                                                  Deadband Min-
                                                                                                  Deadband Max-
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max80°C
                                                                                                  Product Range200 Series
                                                                                                  SVHCDimethyl sulphate

                                                                                                  Product Overview

                                                                                                  200H-3-1-500/2500-111 is a 200 high pressure series mechanical compact SPDT pressure switch. Ideal for applications including HVAC, hydraulics & pneumatics, injection molding machines, tank monitoring, railroad equipment and stamping & forming presses.

                                                                                                  • SPDT snap-action switch with solid silver contacts
                                                                                                  • 1/8″ NPT male connection
                                                                                                  • Pressure range from 500psig to 2,500psig (9,000psig)
                                                                                                  • Weatherpack tower, 3-pin male
                                                                                                  • Standard zinc-nickel with NBR diaphragm wetted parts
                                                                                                  • CE compliant to suppress RFI, EMI and ESD
                                                                                                  • Service life <gt/>1,000,000 load cycles
                                                                                                  • Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
                                                                                                  • Zinc-nickel plated steel housing

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  500psi

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Switching Current Max

                                                                                                  5A

                                                                                                  Transducer Connection / Termination

                                                                                                  3 Pin Male Weatherpack Tower Connector

                                                                                                  Deadband Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  SVHC

                                                                                                  Dimethyl sulphate

                                                                                                  Pressure Port Type

                                                                                                  NPT Male

                                                                                                  Operating Pressure Max

                                                                                                  2500psi

                                                                                                  Switching Voltage Max

                                                                                                  250VAC

                                                                                                  Pressure Port Size

                                                                                                  1/8"

                                                                                                  Deadband Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  200 Series

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Dimethyl sulphate
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.