Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No25-410-15-PSI
Newark Part No.84X7322
Product Range400 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $205.810 |
Price for:Each
Minimum: 1
Multiple: 1
$205.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOSHOK
Manufacturer Part No25-410-15-PSI
Newark Part No.84X7322
Product Range400 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max15psi
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range400 Series
SVHCTo Be Advised
Product Overview
25-410-15-PSI is a 400 series corrosion-resistant fillable dry or liquid-filled dial indicating pressure gauge. Typical applications include chemical processing, oil field & offshore, paper mills, agriculture plants, marine, water & wastewater.
- 2-1/2″ gauge size
- All SS, dry/fillable with back connection
- Pressure ranges from 0psi to 15psi
- ±1.6% full scale accuracy
- Single scale psi option
- Aluminum, white background with black scale. UV resistant dial
- Trogamide lens
- Ambient temperature range from -40°F to 140°F (-40°C to 60°C)
- Balanced aluminum, black finish pointer
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
400 Series
Operating Pressure Max
15psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate