New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      300L-3-2-7/120-25

                      Pressure Switch, NPT Male, 7 psi, 120 psi, SPDT, 250 VAC

                      NOSHOK 300L-3-2-7/120-25
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNOSHOK
                      Manufacturer Part No300L-3-2-7/120-25
                      Newark Part No.77AK4291
                      Product Range300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNOSHOK
                      Manufacturer Part No300L-3-2-7/120-25
                      Newark Part No.77AK4291
                      Product Range300 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure Type-
                      Pressure Port TypeNPT Male
                      Operating Pressure Min7psi
                      Operating Pressure Max120psi
                      Contact ConfigurationSPDT
                      Switching Voltage Max250VAC
                      Switching Current Max6A
                      Pressure Port Size1/4"
                      Transducer Connection / Termination4 Pin M12 Connector
                      Deadband Min-
                      Deadband Max-
                      Operating Temperature Min-20°C
                      Operating Temperature Max80°C
                      Product Range300 Series
                      SVHCLead

                      Product Overview

                      300L-3-2-7/120-25 is a 300 low pressure series mechanical compact SPDT pressure switch with adjustable hysteresis. Ideal for applications including HVAC, hydraulics & pneumatics, injection molding machines, tank monitoring, railroad equipment and stamping & forming presses.

                      • SPDT snap-action switch with solid silver contacts
                      • 1/4" NPT male connection
                      • Pressure range from 7psig to 120psig (870psig)
                      • M12 x 1 4-pin connector
                      • Standard zinc-nickel with NBR diaphragm wetted parts
                      • CE compliant to suppress RFI, EMI and ESD
                      • Service life <gt/>1,000,000 load cycles
                      • Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
                      • Zinc-nickel plated steel housing

                      Technical Specifications

                      Pressure Type

                      -

                      Operating Pressure Min

                      7psi

                      Contact Configuration

                      SPDT

                      Switching Current Max

                      6A

                      Transducer Connection / Termination

                      4 Pin M12 Connector

                      Deadband Max

                      -

                      Operating Temperature Max

                      80°C

                      SVHC

                      Lead

                      Pressure Port Type

                      NPT Male

                      Operating Pressure Max

                      120psi

                      Switching Voltage Max

                      250VAC

                      Pressure Port Size

                      1/4"

                      Deadband Min

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      300 Series

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.