Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $450.370 |
Price for:Each
Minimum: 1
Multiple: 1
$450.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOSHOK
Manufacturer Part No615-15-1-1-8-8
Newark Part No.34P2860
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max15psi
Voltage Rating30V
Port StyleNPT
Pressure Port Size1/2"
Supply Current-
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeHydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product Range-
SVHCLead
Product Overview
615-15-1-1-8-8 is a 615 series high accuracy heavy-duty industrial pressure transmitter & transducer. Typical applications include construction, hydraulics & pneumatics, laboratory & test equipment, power generation, stamping & forming presses, transportation.
- Internal diaphragm
- Accuracy of ±0.25% full scale (BFSL)
- 4mA to 20mA, 2-wire output signals
- 1/2" NPT male process connections
- Hirschmann (DIN EN 175301-803 Form A) electrical connections
- Pressure range from 0psig to 15psig
- Stability of ≤ ±0.2% FS/1yr, non-accumulating and adjustment of ±10% full scale for zero and span
- Response time is less than 1ms (between 10% and 90% FS) and service life of <gt/>100,000,000 load cycles
- IP65 environmental rating and 316 stainless steel connection and housing material
- Reverse polarity, overvoltage and short circuit protection
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Voltage Rating
30V
Pressure Port Size
1/2"
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
Lead
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Port Style
NPT
Supply Current
-
Supply Voltage Min
10VDC
Media Type
Hydraulic Fluid, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate