Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part NoIDE30-A-1-1-2
Newark Part No.47AM1361
Product RangeIDE30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $995.060 |
Price for:Each
Minimum: 1
Multiple: 1
$995.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoIDE30-A-1-1-2
Newark Part No.47AM1361
Product RangeIDE30 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionCurrent, Voltage
Digit Height0.6"
Panel Cutout Height1.772"
Panel Cutout Width3.622"
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeIDE30 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0mA to 20mA, 4mA to 20mA, 0V to 5V, 1V to 5V, 0V to 10V
Panel Cutout Height
1.772"
Supply Voltage Min
85VAC
Operating Temperature Min
-40°C
Product Range
IDE30 Series
Meter Function
Current, Voltage
Digit Height
0.6"
Panel Cutout Width
3.622"
Supply Voltage Max
265VAC
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate