Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNTE ELECTRONICS
Manufacturer Part NoR10-11A10-24F
Newark Part No.02H7141
Product RangeR10 Series
Also Known AsGTIN UPC EAN: 768249012078
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $6.050 |
| 25+ | $6.050 |
| 50+ | $6.050 |
| 100+ | $6.050 |
| 250+ | $6.050 |
| 500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoR10-11A10-24F
Newark Part No.02H7141
Product RangeR10 Series
Also Known AsGTIN UPC EAN: 768249012078
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeR10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
Approvals & StandardsCSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The R10 series General Purpose Power Relay with 0.187-inch 3-way terminals suitable for plug-in, solder and quick-connect. It offers SPDT/DPDT/3PDT contacts and clear see-thru cover.
- Push-to-test button types (B-suffix)
- Indicator lamp types (N-suffix)
- Flange-mount versions(F-suffix)
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
24VAC
Product Range
R10 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate