Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNUMONYX
Manufacturer Part NoM29W040B90K1E
Newark Part No.93K7360
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerNUMONYX
Manufacturer Part NoM29W040B90K1E
Newark Part No.93K7360
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size4Mbit
Memory Density4Mbit
Flash Memory Configuration512K x 8bit
Memory Configuration512K x 8bit
Interfaces-
IC Interface Type-
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins32Pins
Clock Frequency-
Clock Frequency Max-
Access Time90ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Parallel NOR Flash Memories
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
4Mbit
Memory Configuration
512K x 8bit
IC Interface Type
-
IC Case / Package
TSOP
Clock Frequency
-
Access Time
90ns
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (08-Jul-2021)
Memory Size
4Mbit
Flash Memory Configuration
512K x 8bit
Interfaces
-
Memory Case Style
TSOP
No. of Pins
32Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
