Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
Price for:Each
Minimum: 100
Multiple: 100
$540.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoAD022-00E
Newark Part No.72W1068
Technical Datasheet
Hall Effect TypeSwitch
Operating Point Typ-
Release Point Typ-
Supply Voltage Min4.5V
Supply Voltage Max30V
Sensor Case Style-
Sensor Case / Package-
No. of Pins8 Pin
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Switch
Release Point Typ
-
Supply Voltage Max
30V
Sensor Case / Package
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Operating Point Typ
-
Supply Voltage Min
4.5V
Sensor Case Style
-
No. of Pins
8 Pin
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate