Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 3000+ | $6.300 |
| 6000+ | $5.890 |
| 12000+ | $5.460 |
| 18000+ | $5.260 |
| 30000+ | $5.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$659.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoADL021-14E
Newark Part No.72W1060
Technical Datasheet
Hall Effect TypeSwitch
Operating Point Typ-
Release Point Typ-
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensor Case Style-
Sensor Case / Package-
No. of Pins4 Pin
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Hall Effect Type
Switch
Release Point Typ
-
Supply Voltage Max
3.6V
Sensor Case / Package
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Operating Point Typ
-
Supply Voltage Min
2.4V
Sensor Case Style
-
No. of Pins
4 Pin
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for ADL021-14E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate