Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $10.120 |
250+ | $9.910 |
500+ | $9.620 |
1000+ | $9.050 |
1500+ | $8.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$1,012.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoAFL000-10E
Newark Part No.72W1071
Technical Datasheet
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TypeOmnipolar Switch
Supply Voltage Min900mV
Supply Voltage Max1.3V
Sensor Case / PackageTDFN
Sensor Case StyleTDFN
No. of Pins6Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AFL000-10E is a Digital Switch designed to run at very low voltages and currents. The parts can operate from a single battery. The output is configured as a switch to detect magnetic fields, switching on at a specified magnetic field and off when the field is removed. Current-sinking or -sourcing output configurations are available. Both configurations supply up to 100μA. An external pull-up or -down resistor is required.
- Digital switch output
- Precise detection of low magnetic fields
- Available in millimeter-scale die
- Cannot be damaged by large magnetic fields
Applications
Signal Processing
Technical Specifications
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Max
1.3V
Sensor Case Style
TDFN
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Sensor Type
Omnipolar Switch
Supply Voltage Min
900mV
Sensor Case / Package
TDFN
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for AFL000-10E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate