SES40P4803P
Surge Protector, 480 VAC, 3-Phase, Surge Protector, Type 1 & 2, 40 kA, 590 VAC, Panel
Need more?
Quantity | Price |
---|---|
1+ | $291.810 |
10+ | $291.810 |
25+ | $291.810 |
50+ | $291.810 |
100+ | $291.810 |
Product Information
Product Overview
SES40P4803P is a SES40P series service entrance suppressor. It is a surge protective device that provides economical protection against damaging transients and surge events. This type 1 device is UL® Listed to UL 1449 Edition 4 and CSA 22.2 No. 269.1-17. It allows installations on the line or load side of the service panel in accordance with NEC® or CSA 22.2 No.269.1-17 without the requirement for additional circuit breakers or fuses. Primary applications are service entrance, branch, commercial, industrial, and residential. Other applications include OEM panels, solar combiner boxes, UL 96A lightning protection installations and light pole applications. The housing is constructed of UV-stabilized thermoplastic and meets the UL 50 type 4x rating, making it ideal for both indoor and outdoor applications. It have a 20KA nominal discharge current rating, the highest level recognized under the UL 1449 Edition 4 standard. Complies with ANSI®/IEEE® C62.41.2-2002, Cat A, Cat B, CatC.
- Compact design can be directly mounted to panel or installed in a small space
- Front-facing design eases installation and performance monitoring
- 40KA 8/20μs max surge rating per mode
- 277/480VAC nominal system voltage, 3Ph 4W+G, 3PhΔ 3W+G distribution system
- 340/590VAC max continuous operating voltage, 0 to 100Hz frequency range
- MOV with thermal disconnect technology, blue LED status indication
- #12 lead size, 36" lead length, 1/2” straight nipple mounting
- NEMA®-4X IP 65 enclosure rating, UL® 94V-0 thermoplastic enclosure material
- 3" depth, 4-3/4" width, 2-3/4" height
- Temperature range from -40 to 176°F
Technical Specifications
Surge Protector
Type 1 & 2
590VAC
SES40P Series
To Be Advised
-
40kA
Panel
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate