Print Page
556910
Ground Strap, 11.84 kcmil, 45 A, Lug to Lug, 7.87 ", 199.9 mm
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 100+ | $7.860 |
| 250+ | $7.200 |
| 500+ | $6.690 |
| 1000+ | $6.290 |
Price for:Each
Minimum: 10
Multiple: 10
$96.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No556910
Newark Part No.59AM4589
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial7.87"
Cable Length - Metric199.9mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
199.9mm
Product Range
-
Cable Length - Imperial
7.87"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate